857-044-558-207

Heilind Number:EDA857-044-558-207
Manufacturer:EDAC
Manufacturer Number:857-044-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-558-207

Detailed Description

Achieve seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With two rows and a total of 44 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial use. Its right-angle mount orientation further enhances versatility, making it a must-have component for your board-to-board PCB connections. Trust in our connector for seamless performance in high-temperature environments.