857-044-558-208

Heilind Number:EDA857-044-558-208
Manufacturer:EDAC
Manufacturer Number:857-044-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-558-208

Detailed Description

Enhance your PCB connectivity with this high-quality High Temp Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row layout and 44 positions, it offers ample space for your connections. The right-angle mount orientation allows for convenient installation, while the .156-inch pitch and .2-inch row spacing accommodate standard board layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications, making it a must-have for your electronic projects.