857-044-559-101

Heilind Number:EDA857-044-559-101
Manufacturer:EDAC
Manufacturer Number:857-044-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-559-101

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, it features a single row with 44 positions, allowing for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the Copper Alloy contacts offer efficient power transfer with an amperage rating of 5A. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for high-density applications. Its right-angle mount orientation provides versatility in installation, and it is capable of withstanding extreme temperatures ranging from -40 to 105°C. Upgrade your connectivity with this essential component, ideal for a wide range of electronic projects.