857-044-559-104

Heilind Number:EDA857-044-559-104
Manufacturer:EDAC
Manufacturer Number:857-044-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-559-104

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 44 positions and a pitch of .156 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable power transmission at an amperage of 5A. The right-angle mount orientation offers flexibility in PCB assembly, while the wide operating temperature range of -40 to 105°C guarantees stable functionality. Ideal for board-to-board connections, this connector is a crucial component for industrial applications requiring robust and efficient electronic interfaces. Trust in its quality and precision for seamless integration in your electronic systems.