857-044-559-108

Heilind Number:EDA857-044-559-108
Manufacturer:EDAC
Manufacturer Number:857-044-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-559-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a single row housing with 44 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability even in the most demanding environments. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, it's perfect for industrial applications. Plus, its right-angle mount orientation adds versatility to your setup. Trust in our connector for reliable board-to-board connections that meet your high standards. Elevate your PCB assembly today.