857-044-559-112

Heilind Number:EDA857-044-559-112
Manufacturer:EDAC
Manufacturer Number:857-044-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-559-112

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for optimal performance, it features a single row with 44 copper alloy contacts, ensuring reliable conductivity. The UL 94V-0 Polyphenylene Sulfide housing material offers durability and safety, while the right-angle mount orientation allows for convenient installation. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for demanding applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in extreme conditions. Upgrade your connectivity solutions with this essential component.