857-044-559-201

Heilind Number:EDA857-044-559-201
Manufacturer:EDAC
Manufacturer Number:857-044-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-559-201

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black, designed for superior performance in demanding environments. Featuring a double row layout with 44 positions, it ensures seamless integration for your electronic projects. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contacts and a pitch of .156 inches, it provides reliable power transmission at a maximum amperage of 5 A. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in extreme conditions. Upgrade your connection solutions with this essential component for high-performance electronics.