857-044-559-202

Heilind Number:EDA857-044-559-202
Manufacturer:EDAC
Manufacturer Number:857-044-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-559-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with two rows and 44 positions, this connector ensures reliable contact for your PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it offers excellent performance and longevity. The right-angle mount orientation allows for seamless integration, while a pitch of .156 inches and row spacing of .2 inches provide efficient PCB layout. With an amperage rating of 5 A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Elevate your connectivity solutions with this essential component.