857-044-560-201

Heilind Number:EDA857-044-560-201
Manufacturer:EDAC
Manufacturer Number:857-044-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-560-201

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, a vital component designed for precision and reliability. Its sleek black finish not only adds a touch of sophistication but also ensures durability in high-temperature environments. With an amperage rating of 5A and housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees superior performance under challenging conditions. Featuring two rows of 44 positions each, it offers ample connectivity options for your PCB needs. The copper alloy contact material and .156-inch pitch provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and industrial automation. Trust in our connector to deliver seamless and reliable performance, ensuring uninterrupted operation of your electronic devices.