857-044-560-202

Heilind Number:EDA857-044-560-202
Manufacturer:EDAC
Manufacturer Number:857-044-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-560-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-560-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring both functionality and style. With a 5 A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows and a total of 44 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our Card Edge Connector for top-notch performance in any setting.