857-044-560-204

Heilind Number:EDA857-044-560-204
Manufacturer:EDAC
Manufacturer Number:857-044-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-560-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-560-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in demanding environments. With two rows and 44 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where durability and performance are paramount. Elevate your PCB connectivity with this essential component.