857-044-560-207

Heilind Number:EDA857-044-560-207
Manufacturer:EDAC
Manufacturer Number:857-044-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-560-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed with durability in mind, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With a current rating of 5 A and 44 positions spread across two rows, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy integration into your PCB setup. Operating flawlessly between -40 and 105 °C, it's suitable for a wide range of applications. Its straight mount orientation further adds to its versatility, while its robust construction guarantees long-term functionality in demanding environments. Upgrade your connectivity solutions with this essential component.