857-044-560-212

Heilind Number:EDA857-044-560-212
Manufacturer:EDAC
Manufacturer Number:857-044-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-044-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-044-560-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek black. Engineered for reliability, this connector features a 5 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration onto PCBs. Boasting 44 positions and straight mount orientation, it ensures efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for critical electronic systems. Upgrade your connectivity solutions with this essential product.