857-046-400-207

Heilind Number:EDA857-046-400-207
Manufacturer:EDAC
Manufacturer Number:857-046-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-046-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-046-400-207

Detailed Description

Meet the demands of high temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 5A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156in pitch and .2in row spacing, offer secure connectivity across 46 positions. Perfect for board-to-board PCB connections, this straight-mount connector operates seamlessly in temperatures ranging from -40 to 105°C. Trust in its quality and efficiency for your electronic projects.