857-046-400-212

Heilind Number:EDA857-046-400-212
Manufacturer:EDAC
Manufacturer Number:857-046-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-046-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-046-400-212

Detailed Description

Enhance connectivity within your electronic devices with this High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black finish and is engineered to withstand temperatures ranging from -40 to 105°C. With a maximum amperage of 5A, it ensures efficient power transmission. Its durable housing is constructed from UL 94V-0 Polyphenylene Sulfide, offering excellent fire resistance. Featuring two rows and 46 positions, this connector allows for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees low contact resistance and high conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure mounting. Whether straight or right-angle, its versatile mount orientation suits various PCB layouts. Elevate your electronic assemblies with this essential component, perfect for applications in automotive, industrial, and telecommunications sectors.