857-046-422-201

Heilind Number:EDA857-046-422-201
Manufacturer:EDAC
Manufacturer Number:857-046-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-046-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-046-422-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. This sleek, black connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in even the most demanding environments. With two rows of precision-crafted Copper Alloy contacts, it delivers reliable performance with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the 46 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications in various industries. Partner with us to experience seamless and efficient connectivity solutions.