857-046-422-207

Heilind Number:EDA857-046-422-207
Manufacturer:EDAC
Manufacturer Number:857-046-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-046-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-046-422-207

Detailed Description

Enhance your high-temperature electronic systems with this robust Card Edge Connector. Designed for durability, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With a current rating of 5A, this connector is suitable for a wide range of applications. Its dual-row configuration, with 46 positions, offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission while the .156-inch pitch and .2-inch row spacing allow for seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial settings. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB connectivity needs.