857-046-422-212

Heilind Number:EDA857-046-422-212
Manufacturer:EDAC
Manufacturer Number:857-046-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-046-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-046-422-212

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .156 in and 46 positions spread across 2 rows, it offers seamless integration for your intricate circuit designs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial applications. Trust in its robust construction and precision engineering for efficient and long-lasting connectivity solutions. Elevate your PCB assembly with this essential component.