857-046-424-212

Heilind Number:EDA857-046-424-212
Manufacturer:EDAC
Manufacturer Number:857-046-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-046-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-046-424-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of copper alloy contacts, it offers a high amperage rating of 5 A, making it suitable for power-intensive applications. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 46 positions allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial or outdoor use. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with this essential component.