857-046-440-212

Heilind Number:EDA857-046-440-212
Manufacturer:EDAC
Manufacturer Number:857-046-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-046-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-046-440-212

Detailed Description

Enhance connectivity in high-temperature environments with our robust Black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance under extreme conditions. With two rows and 46 positions, it offers ample connectivity for demanding applications. The .156-inch pitch and .2-inch row spacing allow for efficient PCB connections. Operating seamlessly between -40 and 105°C, this connector is ideal for industrial and automotive use. Its straight mount orientation simplifies installation, making it a versatile solution for board-to-board connections. Trust in its quality and performance for your connectivity needs.