857-046-455-203

Heilind Number:EDA857-046-455-203
Manufacturer:EDAC
Manufacturer Number:857-046-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-046-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-046-455-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. With a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable performance under demanding conditions. Featuring two rows and 46 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies PCB assembly. Rated for an operating temperature range of -40 to 105 °C, this connector is ideal for industrial and commercial settings where temperature fluctuations are common. Elevate your connectivity solutions with this high-quality Card Edge Connector.