857-046-455-207

Heilind Number:EDA857-046-455-207
Manufacturer:EDAC
Manufacturer Number:857-046-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-046-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-046-455-207

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5 A amperage capacity, making it suitable for high-power applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it ensures reliable conductivity even in challenging environments. Its double-row design with 46 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector guarantees seamless functionality and durability in extreme conditions. Ideal for various industries, it's a must-have component for your connectivity needs.