857-046-456-212

Heilind Number:EDA857-046-456-212
Manufacturer:EDAC
Manufacturer Number:857-046-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-046-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-046-456-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for performance, this connector boasts a 5 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. Featuring two rows of 46 copper alloy contacts with a pitch of .156 in and row spacing of .2 in, it offers seamless board-to-board connection. Designed for straight mounting orientation, it's ideal for various electronic applications. Upgrade your setup with this essential component for enhanced performance and longevity.