857-046-459-212

Heilind Number:EDA857-046-459-212
Manufacturer:EDAC
Manufacturer Number:857-046-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-046-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-046-459-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, a reliable solution for demanding environments. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring long-lasting functionality. With a 5A amperage rating and copper alloy contacts, it guarantees secure and efficient power transmission. Its two-row design with 46 positions and a .156-inch pitch offers ample connectivity options, while the .2-inch row spacing allows for easy installation. The right-angle mount orientation further enhances versatility, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for any PCB assembly project. Upgrade your connectivity solutions with this high-quality connector.