857-046-522-212

Heilind Number:EDA857-046-522-212
Manufacturer:EDAC
Manufacturer Number:857-046-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-046-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-046-522-212

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 5A. With two rows and 46 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing enable seamless integration into circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications where durability and performance are paramount. Choose this Black Card Edge Connector for your next project and experience superior connectivity solutions.