857-046-524-212

Heilind Number:EDA857-046-524-212
Manufacturer:EDAC
Manufacturer Number:857-046-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-046-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-046-524-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a current rating of 5 A, it's suitable for high-power applications. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, provide secure and efficient connectivity. With 46 positions, it offers ample room for connections. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C ensures reliable operation in extreme conditions. Perfect for use in various PCB applications, this connector is a must-have for your connectivity needs.