857-046-540-212

Heilind Number:EDA857-046-540-212
Manufacturer:EDAC
Manufacturer Number:857-046-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-046-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-046-540-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features two rows of 46 positions each, allowing for efficient signal transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robustness and fire resistance. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. The copper alloy contacts provide excellent conductivity, rated for up to 5A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in our black connector for seamless board-to-board connections that meet the highest standards of performance and durability.