857-046-542-212

Heilind Number:EDA857-046-542-212
Manufacturer:EDAC
Manufacturer Number:857-046-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-046-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-046-542-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a 5A amperage rating and copper alloy contact material, it ensures efficient power transmission. Featuring two rows and 46 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial settings. Trust in this essential component for seamless board-to-board connections.