857-046-555-212

Heilind Number:EDA857-046-555-212
Manufacturer:EDAC
Manufacturer Number:857-046-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-046-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-046-555-212

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a black finish, it seamlessly integrates into your setup. The copper alloy contact material ensures efficient power transmission, while the dual-row design with 46 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Whether you're working on a new project or upgrading existing systems, this straight-mount connector is a must-have for seamless board-to-board connections. Explore our range of connectors to find the perfect fit for your needs.