857-046-556-207

Heilind Number:EDA857-046-556-207
Manufacturer:EDAC
Manufacturer Number:857-046-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-046-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-046-556-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable power delivery at a 5A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 46 positions allow for versatile connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications where reliability is paramount. Its straight mount orientation simplifies installation, making it a convenient and efficient solution for your connectivity needs. Elevate your PCB design with this high-performance Card Edge Connector.