857-046-556-212

Heilind Number:EDA857-046-556-212
Manufacturer:EDAC
Manufacturer Number:857-046-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-046-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-046-556-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and longevity. With a high amperage rating of 5A, it delivers efficient power transmission. The two-row design with 46 positions offers ample connectivity options. Crafted with copper alloy contacts, it guarantees secure and low-resistance connections. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Choose this black connector for seamless board-to-board PCB connections. Elevate your projects with this essential component.