857-046-558-207

Heilind Number:EDA857-046-558-207
Manufacturer:EDAC
Manufacturer Number:857-046-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-046-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-046-558-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a 5 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability in demanding environments. Featuring two rows and 46 positions, it offers ample connectivity options. The Copper Alloy contacts provide efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. With a right-angle mount orientation, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB setup. Upgrade your connectivity game with this essential component.