857-046-558-212

Heilind Number:EDA857-046-558-212
Manufacturer:EDAC
Manufacturer Number:857-046-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-046-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-046-558-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector boasts a 5 A amperage and features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows and 46 positions, it offers ample space for secure board-to-board connections. The Copper Alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the right-angle mount orientation allows for versatile installation. Operating reliably in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications. Trust in its performance for seamless connectivity in your projects.