857-046-560-212

Heilind Number:EDA857-046-560-212
Manufacturer:EDAC
Manufacturer Number:857-046-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-046-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-046-560-212

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts offering a total of 46 positions, it's perfect for accommodating multiple connections with ease. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for seamless integration onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications in various industries. Elevate your PCB connections with this essential component.