857-048-400-201

Heilind Number:EDA857-048-400-201
Manufacturer:EDAC
Manufacturer Number:857-048-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-400-201

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for superior performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a high amperage rating of 5 A, it ensures reliable power transmission. The two rows of copper alloy contacts offer a total of 48 positions, perfect for high-density applications. A pitch of .156 inches and row spacing of .2 inches provide precise alignment on your board. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Whether for industrial or commercial use, this straight-mount connector guarantees secure and efficient board-to-board connections. Trust in its quality and performance to elevate your electronic assemblies.