857-048-422-212

Heilind Number:EDA857-048-422-212
Manufacturer:EDAC
Manufacturer Number:857-048-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-422-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek Black, designed to withstand temperatures ranging from -40 to 105°C. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable performance in high-temperature environments. With two rows and 48 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Its straight mount orientation facilitates easy installation on your circuit board. Perfect for demanding industrial and automotive settings, this connector guarantees a secure and stable connection, even in extreme operating conditions. Upgrade your board-to-board connections with this high-quality component.