857-048-424-201

Heilind Number:EDA857-048-424-201
Manufacturer:EDAC
Manufacturer Number:857-048-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-424-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide in sleek black, this connector is as durable as it is visually striking. Featuring two rows of 48 positions each, it offers seamless integration for your electronic setups. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is engineered to perform reliably in demanding environments. Choose straight mount orientation for a streamlined connection process. Elevate your PCB design with this essential component, a testament to quality and innovation in the realm of electronic connectors.