857-048-440-212

Heilind Number:EDA857-048-440-212
Manufacturer:EDAC
Manufacturer Number:857-048-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-440-212

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connector, designed for efficient performance in demanding environments. With a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, this connector ensures reliable power transmission at an amperage of 5A. Featuring two rows and 48 positions with a pitch of .156 inches, it offers seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality and durability for optimal performance in your projects.