857-048-455-201

Heilind Number:EDA857-048-455-201
Manufacturer:EDAC
Manufacturer Number:857-048-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-455-201

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector. In sleek black, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 48 positions across 2 rows, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees reliable performance. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Trust in this connector for secure and efficient board-to-board connections.