857-048-458-202

Heilind Number:EDA857-048-458-202
Manufacturer:EDAC
Manufacturer Number:857-048-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-458-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission up to 5 A. With two rows of 48 positions and a pitch of .156 inches, it offers ample connectivity for your PCB board-to-board applications. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups, while the .2-inch row spacing allows for easy installation. Trust in our connector to deliver seamless and secure connections in demanding environments. Elevate your connectivity with this essential component.