857-048-458-207

Heilind Number:EDA857-048-458-207
Manufacturer:EDAC
Manufacturer Number:857-048-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-458-207

Detailed Description

Enhance your high temperature PCB connections with our durable Card Edge Connector. Engineered for reliable performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and longevity. With a 5A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its double row design with 48 positions and a pitch of .156 inches offers ample connectivity options, while the right angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Upgrade your connectivity solutions with this precision-engineered connector.