857-048-459-201

Heilind Number:EDA857-048-459-201
Manufacturer:EDAC
Manufacturer Number:857-048-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-459-201

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in operation. With a 5A amperage capacity, it delivers reliable performance for your electronic applications. Boasting two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity with 48 positions. Its right-angle mount orientation allows for flexible installation on your PCBs. Designed to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for various industries, this connector is a crucial component for your board-to-board PCB connections.