857-048-459-207

Heilind Number:EDA857-048-459-207
Manufacturer:EDAC
Manufacturer Number:857-048-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-459-207

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector, designed for optimal performance in challenging environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both functionality and safety. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable connectivity with a pitch of .156 inches and a total of 48 positions. The right-angle mount orientation and .2-inch row spacing make it easy to integrate seamlessly into your board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its robust construction and high amperage rating of 5A for long-lasting, efficient performance. Elevate your PCB design with this essential component.