857-048-460-201

Heilind Number:EDA857-048-460-201
Manufacturer:EDAC
Manufacturer Number:857-048-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-460-201

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Designed for durability and reliability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts. With two rows and 48 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches ensure efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this straight mount connector for secure and stable board-to-board connections in demanding environments.