857-048-520-212

Heilind Number:EDA857-048-520-212
Manufacturer:EDAC
Manufacturer Number:857-048-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-520-212

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector. Designed for optimum performance in demanding environments, this connector features a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With two rows and 48 positions, it offers ample connectivity for your PCB setup. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy assembly. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component to keep your electronic devices running smoothly.