857-048-522-201

Heilind Number:EDA857-048-522-201
Manufacturer:EDAC
Manufacturer Number:857-048-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-522-201

Detailed Description

Enhance the connectivity of your PCB with our high-temp card edge connector. Designed for optimal performance in demanding environments, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 48 positions, it offers ample connectivity options for your application. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Its straight mount orientation simplifies installation, making it a versatile choice for various board-to-board connections. Trust in the quality and durability of our connector to meet your connectivity needs effectively.