857-048-522-212

Heilind Number:EDA857-048-522-212
Manufacturer:EDAC
Manufacturer Number:857-048-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-522-212

Detailed Description

Enhance your PCB connection with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector boasts a 5 A amperage and features a housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 48 positions, it ensures seamless communication between boards. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component.