857-048-540-203

Heilind Number:EDA857-048-540-203
Manufacturer:EDAC
Manufacturer Number:857-048-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-540-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme environments. With two rows and 48 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for seamless board-to-board connections. Whether you're working in industrial or commercial settings, rest assured that this connector can handle it, with an operating temperature range of -40 to 105 °C. Upgrade your PCB setup with this essential component.