857-048-540-204

Heilind Number:EDA857-048-540-204
Manufacturer:EDAC
Manufacturer Number:857-048-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-540-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB applications, this connector boasts a robust construction with housing material made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring durability and reliable performance. With a double-row configuration featuring 48 positions and a pitch of .156 inches, it offers ample connectivity options for your needs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial environments. The sleek black design adds a touch of sophistication, while the straight mount orientation facilitates easy installation. Upgrade your connectivity solutions with this essential component, a standout in our extensive range of PCB connectors.