857-048-540-212

Heilind Number:EDA857-048-540-212
Manufacturer:EDAC
Manufacturer Number:857-048-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-048-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-048-540-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in demanding environments. Crafted from robust UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in extreme conditions. This black connector features two rows, each housing 48 copper alloy contacts for efficient power transmission at a maximum amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Elevate your connections with this essential component in the world of advanced PCB connectivity.